Parametric Equivalent
Parametric Equivalent

2379921-4 | |
|---|---|
DigiKey Part Number | 1734-2379921-4-ND |
Manufacturer | |
Manufacturer Product Number | 2379921-4 |
Description | 21POS,AMP MCP 2.8,REC HSG ASSY,U |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Receptacle Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | 2,32370 € | 1.003,84 € |
| Unit Price without VAT: | 2,32370 € |
|---|---|
| Unit Price with VAT: | 2,88139 € |






