


2379921-1 | |
|---|---|
DigiKey Part Number | 1734-2379921-1-ND |
Manufacturer | |
Manufacturer Product Number | 2379921-1 |
Description | 21POS,AMP MCP 2.8,REC HSG ASSY,U |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,88800 € | 28,88 € |
| 25 | 2,70720 € | 67,68 € |
| 50 | 2,57780 € | 128,89 € |
| 100 | 2,45480 € | 245,48 € |
| 432 | 2,21396 € | 956,43 € |
| 864 | 2,10832 € | 1.821,59 € |
| 1.296 | 2,04891 € | 2.655,39 € |
| 2.592 | 1,95121 € | 5.057,54 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,21600 € |

