
HDP26-24-33PN-L017 | |
---|---|
DigiKey Part Number | 1734-HDP26-24-33PN-L017-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-33PN-L017 |
Description | PLG, 33P, BLK, N, RNG, 20, P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-33PN-L017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 33 | |
Shell Size - Insert | 24-33 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut, Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,28000 € | 17,28 € |
10 | 14,68000 € | 146,80 € |
40 | 13,31150 € | 532,46 € |
80 | 12,67650 € | 1.014,12 € |
120 | 12,31925 € | 1.478,31 € |
280 | 11,60500 € | 3.249,40 € |
520 | 11,10962 € | 5.777,00 € |
Unit Price without VAT: | 17,28000 € |
---|---|
Unit Price with VAT: | 21,42720 € |