282438-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282438-1

DigiKey Part Number
17-282438-1TR-ND - Tape & Reel (TR)
17-282438-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
282438-1
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
282438-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,11000 €1,10 €
250,10280 €2,57 €
500,09820 €4,91 €
1000,09340 €9,34 €
2500,08756 €21,89 €
5000,08338 €41,69 €
1.0000,07940 €79,40 €
2.5000,07442 €186,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06732 €336,60 €
10.0000,06411 €641,10 €
15.0000,06230 €934,50 €
25.0000,06009 €1.502,25 €
35.0000,05868 €2.053,80 €
50.0000,05722 €2.861,00 €
125.0000,05364 €6.705,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,16120 €