


A3BBB-1618M | |
|---|---|
DigiKey Part Number | A3BBB-1618M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-1618M |
Description | IDC CABLE- ASR16B/AE16M/ASR16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 6,64400 € | 66,44 € |
| 25 | 6,16520 € | 154,13 € |
| 50 | 5,82700 € | 291,35 € |
| 100 | 5,50790 € | 550,79 € |
| 250 | 5,11384 € | 1.278,46 € |
| 500 | 4,83550 € | 2.417,75 € |
| 1.000 | 4,57320 € | 4.573,20 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,94480 € |




