


A3BBB-1618G | |
|---|---|
DigiKey Part Number | A3BBB-1618G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-1618G |
Description | IDC CABLE- ASR16B/AE16G/ASR16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 10 | 6,22600 € | 62,26 € |
| 25 | 5,77720 € | 144,43 € |
| 50 | 5,46040 € | 273,02 € |
| 100 | 5,16120 € | 516,12 € |
| 250 | 4,79184 € | 1.197,96 € |
| 500 | 4,53094 € | 2.265,47 € |
| 1.000 | 4,28505 € | 4.285,05 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 9,31240 € |




