
963768-2 | |
|---|---|
DigiKey Part Number | 17-963768-2TR-ND - Tape & Reel (TR) 17-963768-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 963768-2 |
Description | CONN TAB 7-10AWG CRIMP TIN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 7-10 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 963768-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 7-10 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,56900 € | 15,69 € |
| 25 | 1,47040 € | 36,76 € |
| 50 | 1,40000 € | 70,00 € |
| 100 | 1,33320 € | 133,32 € |
| 250 | 1,24964 € | 312,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 530 | 1,18508 € | 628,09 € |
| 1.060 | 1,12853 € | 1.196,24 € |
| 1.590 | 1,09671 € | 1.743,77 € |
| 2.650 | 1,05792 € | 2.803,49 € |
| 3.710 | 1,03312 € | 3.832,88 € |
| 5.300 | 1,00747 € | 5.339,59 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,29400 € |



