



1355289-1 | |
|---|---|
DigiKey Part Number | 1355289-1-ND |
Manufacturer | |
Manufacturer Product Number | 1355289-1 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1355289-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,87300 € | 28,73 € |
| 25 | 2,69240 € | 67,31 € |
| 50 | 2,56360 € | 128,18 € |
| 100 | 2,44120 € | 244,12 € |
| 250 | 2,28832 € | 572,08 € |
| 800 | 2,10808 € | 1.686,46 € |
| 1.600 | 2,00753 € | 3.212,05 € |
| 3.200 | 1,91183 € | 6.117,86 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,19120 € |




