
| 53417-2 | |
|---|---|
| DigiKey Part Number | 53417-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 53417-2 | 
| Description | CONN RING CIRC 14-16AWG #8 CRIMP | 
| Customer Reference | |
| Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 53417-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Terminal Type | Circular | |
| Stud/Tab Size | 8 Stud | |
| Thickness | 0.031" (0.79mm) | |
| Width - Outer Edges | 0.312" (7.92mm) | |
| Length - Overall | 0.844" (21.44mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Crimp | |
| Wire Gauge | 14-16 AWG | |
| Insulation | Insulated | |
| Features | Radiation Resistant, Serrated Termination | |
| Color | Natural, Blue Stripe | |
| Contact Material | Copper | |
| Contact Finish | Tin-Lead | |
| Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
| Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece