3-51864-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51864-5

DigiKey Part Number
A27255TR-ND - Tape & Reel (TR)
A27255CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
51864-5
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
51864-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.844" (21.44mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.150" (2.67mm ~ 3.81mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.257
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,35700 €3,57 €
250,33440 €8,36 €
500,31840 €15,92 €
1000,30320 €30,32 €
2500,28416 €71,04 €
5000,27060 €135,30 €
1.0000,25767 €257,67 €
2.5000,24152 €603,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,20849 €1.042,45 €
10.0000,19854 €1.985,40 €
15.0000,19295 €2.894,25 €
25.0000,18612 €4.653,00 €
35.0000,18176 €6.361,60 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,52080 €