
3-2322423-6 | |
|---|---|
DigiKey Part Number | A141259-ND |
Manufacturer | |
Manufacturer Product Number | 3-2322423-6 |
Description | CBL 8POS RCPT RA TO RCPT 60.7' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 60.7' (18.5m) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2322423-6 Models |
Category | 2nd Connector Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation A |
Part Status Discontinued at DigiKey | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 60.7' (18.5m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Blue |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
1st Connector Orientation A | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Cat7, Industrial Environments |
2nd Connector Type Receptacle | Base Product Number |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-2322423-5 | TE Connectivity AMP Connectors | 2 | A141258-ND | 226,56000 € | Parametric Equivalent |
| 3-2322423-6 | TE Connectivity AMP Connectors | 2 | A141259-ND | 229,79000 € | Parametric Equivalent |
| 3-2322423-7 | TE Connectivity AMP Connectors | 2 | A141260-ND | 232,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,79000 € | 229,79 € |
| Unit Price without VAT: | 229,79000 € |
|---|---|
| Unit Price with VAT: | 284,93960 € |

