
2483193-6 | |
|---|---|
DigiKey Part Number | 17-2483193-6TR-ND - Tape & Reel (TR) 17-2483193-6CT-ND - Cut Tape (CT) 17-2483193-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2483193-6 |
Description | 0.8MM RECEPTACLE WTB 6POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2483193-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 32 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59500 € | 5,95 € |
| 100 | 0,50560 € | 50,56 € |
| 500 | 0,45132 € | 225,66 € |
| 1.000 | 0,42976 € | 429,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38878 € | 777,56 € |
| 4.000 | 0,37023 € | 1.480,92 € |
| 6.000 | 0,35979 € | 2.158,74 € |
| 10.000 | 0,34707 € | 3.470,70 € |
| 14.000 | 0,33893 € | 4.745,02 € |
| 20.000 | 0,33052 € | 6.610,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,86800 € |



