
2483190-6 | |
|---|---|
DigiKey Part Number | 17-2483190-6TR-ND - Tape & Reel (TR) 17-2483190-6CT-ND - Cut Tape (CT) 17-2483190-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2483190-6 |
Description | 0.8MM RIGHT ANGLE WTB 6POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2483190-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.071" (1.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 30VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,72400 € | 7,24 € |
| 100 | 0,61540 € | 61,54 € |
| 500 | 0,54926 € | 274,63 € |
| 1.000 | 0,52302 € | 523,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,45484 € | 1.591,94 € |
| 7.000 | 0,43314 € | 3.031,98 € |
| 10.500 | 0,42094 € | 4.419,87 € |
| 17.500 | 0,40605 € | 7.105,88 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,05400 € |


