



2408841-5 | |
|---|---|
DigiKey Part Number | 17-2408841-5TR-ND - Tape & Reel (TR) 17-2408841-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2408841-5 |
Description | PIN CONTACT OF HCI 6.2MM PITCH W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2408841-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,21000 € | 5,25 € |
| 50 | 0,19980 € | 9,99 € |
| 100 | 0,19020 € | 19,02 € |
| 250 | 0,17828 € | 44,57 € |
| 500 | 0,16974 € | 84,87 € |
| 1.000 | 0,16163 € | 161,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15391 € | 307,82 € |
| 4.000 | 0,14656 € | 586,24 € |
| 6.000 | 0,14243 € | 854,58 € |
| 10.000 | 0,13738 € | 1.373,80 € |
| 14.000 | 0,13416 € | 1.878,24 € |
| 20.000 | 0,13083 € | 2.616,60 € |
| 50.000 | 0,12264 € | 6.132,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |


