MFR Recommended

2-2057470-8 | |
|---|---|
DigiKey Part Number | 2-2057470-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-2057470-8 |
Description | CONN DIFF ARRAY PLUG 193POS PCB |
Customer Reference | |
Detailed Description | 199 (193 + 6 Power) Position Connector Differential Pair Array, Male Through Hole, Press-Fit Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 2-2057470-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 199 (193 + 6 Power) | |
Pitch | - | |
Mounting Type | Through Hole, Press-Fit | |
Features | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 28mm | |
Height Above Board | 1.094" (27.80mm) | |
Base Product Number |


