
7-2057470-8 | |
|---|---|
DigiKey Part Number | 7-2057470-8-ND |
Manufacturer | |
Manufacturer Product Number | 7-2057470-8 |
Description | CONN DIFF ARRAY PLG 193P PCB TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 199 (193 + 6 Power) Position Connector Differential Pair Array, Male Through Hole, Press-Fit Tin |
Datasheet | Datasheet |
EDA/CAD Models | 7-2057470-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 199 (193 + 6 Power) | |
Pitch | - | |
Mounting Type | Through Hole, Press-Fit | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 28mm | |
Height Above Board | 1.094" (27.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 35,10253 € | 252.738,22 € |
| Unit Price without VAT: | 35,10253 € |
|---|---|
| Unit Price with VAT: | 43,52714 € |

