SC-SC Type Zip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5504969-4

DigiKey Part Number
1-5504969-4-ND
Manufacturer
Manufacturer Product Number
1-5504969-4
Description
FIBER OPTIC CBL SC-SC DUPLX 200M
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 50/125 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
SC Duplex
2nd Connector
SC Duplex
Cable Diameter
0.12" (3.0mm)
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
50/125
Length - Overall
656.2' (200.0m)
Type
Multimode, Duplex
Ratings
OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
0.90dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
FIBER OPTIC CBL SC-SC DUPLEX 50M
In-Stock: 0
Unit Price: 80,34100 €
FIBER OPTIC CBL SC-SC DUPLEX 75M
In-Stock: 0
Unit Price: 103,83200 €
FIBER OPTIC CBL SC-SC DUPLX 150M
In-Stock: 0
Unit Price: 204,41500 €
FIBER OPTIC CBL SC-SC DUPLX 400M
In-Stock: 0
Unit Price: 465,17500 €
FIBER OPTIC CBL SC-SC DUPLX 500M
In-Stock: 0
Unit Price: 564,47000 €