
| 1-5504969-1 | |
|---|---|
| DigiKey Part Number | 1-5504969-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-5504969-1 | 
| Description | FIBER OPTIC CBL SC-SC DUPLEX 75M | 
| Customer Reference | |
| Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 50/125 246.1' (75.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| 1st Connector | SC Duplex | |
| 2nd Connector | SC Duplex | |
| Cable Diameter | 0.12" (3.0mm) | |
| Cable Type | Twin Zip | |
| Features | Riser, Zipcord | |
| Fiber Type | 50/125 | |
| Length - Overall | 246.1' (75.0m) | |
| Type | Multimode, Duplex | |
| Ratings | OFNR | |
| Bend Radius | - | |
| Color - Cable | Orange | |
| Color - Connectors | Beige | |
| Insertion Loss | 0.65dB | |
| Jacket (Insulation) Material | - | |
| Return Loss | - | |
| Operating Temperature | - | |
| Base Product Number | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece