KN500B1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN500B1/4

DigiKey Part Number
450-1706-ND
Manufacturer
Manufacturer Product Number
KN500B1/4
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
0.500" (12.70mm)
Height
0.625" (15.88mm)
Indicator
Line on Side
Material
Metal
Color
Black
Features
6-32 Set Screw (2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0005,76170 €11.523,40 €
Manufacturers Standard Package
Unit Price without VAT:5,76170 €
Unit Price with VAT:7,14451 €
Alternate Color
KNOB KNURLED 0.250" METAL
In-Stock: 0
Unit Price: 4,82447 €