
| KN500A1/4 | |
|---|---|
| DigiKey Part Number | KN500A1/4-ND | 
| Manufacturer | |
| Manufacturer Product Number | KN500A1/4 | 
| Description | KNOB KNURLED 0.250" METAL | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Natural | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity ALCOSWITCH Switches | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Style | Cylindrical | |
| Type | Knurled, Straight | |
| Shaft Size | 0.250" (6.35mm) | |
| Diameter | 0.500" (12.70mm) | |
| Height | 0.625" (15.88mm) | |
| Indicator | Line on Side | |
| Material | Metal | |
| Color | Natural | |
| Features | 6-32 Set Screw (2) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 4,82447 € | 9.648,94 € | 
| Unit Price without VAT: | 4,82447 € | 
|---|---|
| Unit Price with VAT: | 5,98234 € | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece