MFR Recommended

1-1437627-0 | |
|---|---|
DigiKey Part Number | 1-1437627-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1437627-0 |
Description | C100-AG=C-10 BLACK |
Customer Reference | |
Detailed Description | Round Toggle Switch Cap Black Slip On |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Toggle | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Slip On | |
Size | 3.81mm Dia x 11.40mm H | |
Features | - | |
Base Product Number |

