Image for 1-1437627-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1437627-1

DigiKey Part Number
1-1437627-1-ND
Manufacturer
Manufacturer Product Number
1-1437627-1
Description
C102-AG=C-10 RED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Round Toggle Switch Cap Red Slip On
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Toggle
Shape
Round
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
-
Mounting Type
Slip On
Size
3.81mm Dia x 11.40mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,26548 €1.061,92 €
Manufacturers Standard Package
Unit Price without VAT:0,26548 €
Unit Price with VAT:0,32920 €