
59836-1 | |
|---|---|
DigiKey Part Number | 59836-1-ND |
Manufacturer | |
Manufacturer Product Number | 59836-1 |
Description | TOOL HAND CRIMPER 22-30AWG SIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-30 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.704,50000 € | 3.704,50 € |
| Unit Price without VAT: | 3.704,50000 € |
|---|---|
| Unit Price with VAT: | 4.593,58000 € |

