
300454 | |
|---|---|
DigiKey Part Number | 300454-ND |
Manufacturer | |
Manufacturer Product Number | 300454 |
Description | TOOL CRIMP HEAD 69005 22-10AWG |
Customer Reference | |
Detailed Description | Tool Crimp Head, Pneumatic For Splices and Terminals, 10-22 AWG and 14-16 AWG HD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Crimp Head, Pneumatic | |
For Use With/Related Products | Splices and Terminals, 10-22 AWG and 14-16 AWG HD | |
Specifications | - | |
Compatible Tools | 69005 | |
Cable Group | - | |
Base Product Number |















