Applicator for Bench Press Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2266806-2

DigiKey Part Number
2266806-2-ND
Manufacturer
Manufacturer Product Number
2266806-2
Description
OC-AT-S-FA-073F118O-108-1446
Customer Reference
Detailed Description
Applicator for Bench Press Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Pneumatic
Tool Type
Applicator for Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
18 AWG
Wire Gauge or Range - mm²
0.75mm²
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.