VLS4012ET-150M-CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 8.687
Unit Price: 0,36000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.809
Unit Price: 0,34000 €
Datasheet

Similar


Laird-Signal Integrity Products
In Stock: 1.339
Unit Price: 0,36000 €
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 1.05 A 372mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS4012ET-150M-CA

DigiKey Part Number
445-16726-2-ND - Tape & Reel (TR)
445-16726-1-ND - Cut Tape (CT)
445-16726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS4012ET-150M-CA
Description
FIXED IND 15UH 1.05A 372 MOHM
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.05 A 372mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
372mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,43500 €4,35 €
1000,35750 €35,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28834 €288,34 €
2.0000,27190 €543,80 €
3.0000,26272 €788,16 €
5.0000,25161 €1.258,05 €
7.0000,24456 €1.711,92 €
10.0000,23731 €2.373,10 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,64480 €