15 µH Shielded Wirewound Inductor 1.11 A 247mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS4030150M-10

DigiKey Part Number
240-TYS4030150M-10TR-ND - Tape & Reel (TR)
240-TYS4030150M-10CT-ND - Cut Tape (CT)
240-TYS4030150M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS4030150M-10
Description
FIXED IND 15UH 1.11A 247 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 1.11 A 247mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.65A
Shielding
Shielded
DC Resistance (DCR)
247mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.339
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29500 €2,95 €
1000,24300 €24,30 €
1.0000,19983 €199,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18843 €376,86 €
4.0000,17768 €710,72 €
6.0000,17169 €1.030,14 €
10.0000,16443 €1.644,30 €
14.0000,15982 €2.237,48 €
20.0000,15508 €3.101,60 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,44640 €