MFR Recommended
Similar

DEA162500LT-1212A1 | |
|---|---|
DigiKey Part Number | 445-3257-2-ND - Tape & Reel (TR) 445-3257-1-ND - Cut Tape (CT) 445-3257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA162500LT-1212A1 |
Description | RF FILTER LOW PASS 2.45GHZ 0603 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.42dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA162500LT-1212A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.42dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.024" W (1.60mm x 0.60mm) | |
Height (Max) | 0.035" (0.90mm) |




