
DEA162500LT-1217A1 | |
|---|---|
DigiKey Part Number | 445-3258-2-ND - Tape & Reel (TR) 445-3258-1-ND - Cut Tape (CT) 445-3258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA162500LT-1217A1 |
Description | RF FILTER LOW PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.48dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA162500LT-1217A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.48dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.024" W (1.60mm x 0.60mm) | |
Height (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,18960 € | 4,74 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,16760 € | 16,76 € |
| 250 | 0,15456 € | 38,64 € |
| 500 | 0,14536 € | 72,68 € |
| 1.000 | 0,13673 € | 136,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11753 € | 470,12 € |
| 8.000 | 0,11055 € | 884,40 € |
| 12.000 | 0,10667 € | 1.280,04 € |
| 20.000 | 0,10196 € | 2.039,20 € |
| 28.000 | 0,09898 € | 2.771,44 € |
| 40.000 | 0,09591 € | 3.836,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |








