CKG57KX7R2E474K335JH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 1,58386 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 3,68000 €
Datasheet

Similar


TDK
In Stock: 638
Unit Price: 4,12000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 2,25264 €
Datasheet
0.47 µF ±10% 250V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 250V Ceramic Capacitor X7R SMD, J-Lead

CKG57KX7R2E474K335JH

DigiKey Part Number
445-10454-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKG57KX7R2E474K335JH
Description
CAP CER 0.47UF 250V X7R SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7R2E474K335JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,55351 €1.553,51 €
Manufacturers Standard Package
Unit Price without VAT:1,55351 €
Unit Price with VAT:1,92635 €