MFR Recommended
Similar


CKG45KX7T2W474K290JH | |
|---|---|
DigiKey Part Number | 445-10404-2-ND - Tape & Reel (TR) 445-10404-1-ND - Cut Tape (CT) 445-10404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KX7T2W474K290JH |
Description | CAP CER 0.47UF 450V X7T SMD |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 450V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7T2W474K290JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |



