CGA4C4C0G2W151J060AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,10049 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,58533 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,36716 €
Datasheet

Upgrade


KEMET
In Stock: 130
Unit Price: 0,43000 €
Datasheet
150 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4C4C0G2W151J060AA

DigiKey Part Number
445-15539-2-ND - Tape & Reel (TR)
445-15539-1-ND - Cut Tape (CT)
445-15539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4C4C0G2W151J060AA
Description
CAP CER 150PF 450V C0G 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4C4C0G2W151J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10500 €1,05 €
500,07460 €3,73 €
1000,06540 €6,54 €
5000,05002 €25,01 €
1.0000,04527 €45,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03707 €148,28 €
8.0000,03451 €276,08 €
12.0000,03323 €398,76 €
20.0000,03181 €636,20 €
28.0000,03098 €867,44 €
40.0000,03018 €1.207,20 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,22320 €