240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S2151K101

DigiKey Part Number
495-1445-ND
Manufacturer
Manufacturer Product Number
B72220S2151K101
Description
VARISTOR 240V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
B72220S2151K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
10 kA
Energy
120J
Number of Circuits
1
Capacitance @ Frequency
1550 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.967
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,66500 €6,65 €
250,60160 €15,04 €
1000,53120 €53,12 €
2500,49776 €124,44 €
5000,47756 €238,78 €
1.0000,46091 €460,91 €
2.5000,44335 €1.108,38 €
5.0000,43277 €2.163,85 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,14080 €