390 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0251K101

DigiKey Part Number
495-2404-ND
Manufacturer
Manufacturer Product Number
B72220S0251K101
Description
VARISTOR 390V 8KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
B72220S0251K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
8 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
940 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.340
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48500 €4,85 €
250,43600 €10,90 €
1000,38290 €38,29 €
3500,34963 €122,37 €
7000,33570 €234,99 €
1.0500,32873 €345,17 €
2.8000,31481 €881,47 €
5.2500,30770 €1.615,42 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,84320 €