Uncoated N49 Ferrite Core ER Type 0.571" (14.50mm) Length 0.264" (6.70mm) Width Diameter 0.116" (2.95mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N49 Ferrite Core ER Type 0.571" (14.50mm) Length 0.264" (6.70mm) Width Diameter 0.116" (2.95mm) Height
B65513J0000R049
B65513J0000R049

B65513J0000R049

DigiKey Part Number
495-75465-ND
Manufacturer
Manufacturer Product Number
B65513J0000R049
Description
FERRITE CORE ER 1.1UH N49 2PCS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N49 Ferrite Core ER Type 0.571" (14.50mm) Length 0.264" (6.70mm) Width Diameter 0.116" (2.95mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65513J0000R049 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
ER
Supplier Device Package
ER 14.5 x 6
Material
N49
Diameter
-
Inductance Factor (Al)
1.1 µH
Tolerance
-20%, +30%
Gap
Ungapped
Effective Permeability (µe)
800.0
Initial Permeability (µi)
1500
Core Factor (ΣI/A) mm⁻¹
1.1
Effective Length (le) mm
19.0
Effective Area (Ae) mm²
17.6
Effective Magnetic Volume (Ve) mm³
333.0
Finish
Uncoated
Height
0.116" (2.95mm)
Length
0.571" (14.50mm)
Width
0.264" (6.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.300
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,38800 €13,88 €
251,18400 €29,60 €
501,04280 €52,14 €
1000,91190 €91,19 €
2500,76648 €191,62 €
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,49240 €