MFR Recommended
Similar

NNS15-12 | |
|---|---|
DigiKey Part Number | 285-NNS15-12-ND |
Manufacturer | |
Manufacturer Product Number | NNS15-12 |
Description | AC/DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 12V 85 ~ 115 VAC, 98 ~ 132 VAC, 170 ~ 230 VAC, 195 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 115 VAC, 98 ~ 132 VAC, 170 ~ 230 VAC, 195 ~ 265 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 42% | |
Operating Temperature | -20°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.88" L x 4.88" W x 2.36" H (124.0mm x 124.0mm x 60.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |



