Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS100ME-28

DigiKey Part Number
285-CUS100ME-28-ND
Manufacturer
Manufacturer Product Number
CUS100ME-28
Description
AC/DC CONVERTER 28V 100W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS100ME-28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.57 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-20°C ~ 85°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.5mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,62000 €47,62 €
2546,71320 €1.167,83 €
5045,75820 €2.287,91 €
Manufacturers Standard Package
Unit Price without VAT:47,62000 €
Unit Price with VAT:59,04880 €