


CN200A110-5 | |
|---|---|
DigiKey Part Number | CN200A110-5-ND |
Manufacturer | |
Manufacturer Product Number | CN200A110-5 |
Description | DC DC CONVERTER 5V 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 40A 60V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN200A110-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 60V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,44000 € | 154,44 € |
| 10 | 146,81100 € | 1.468,11 € |
| 25 | 139,18560 € | 3.479,64 € |
| 50 | 128,70300 € | 6.435,15 € |
| Unit Price without VAT: | 154,44000 € |
|---|---|
| Unit Price with VAT: | 191,50560 € |

