Similar

| AVF16C212A000F205 | |
|---|---|
| DigiKey Part Number | 445-5240-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | AVF16C212A000F205 | 
| Description | VARISTOR 12V 0603 | 
| Customer Reference | |
| Detailed Description | 12 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TDK Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Maximum DC Volts | 5.5 V | |
| Varistor Voltage (Typ) | 12 V | |
| Energy | - | |
| Number of Circuits | 1 | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount, MLCV | |
| Package / Case | 0603 (1608 Metric) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece