


AVR-M1608C120MT6AB | |
|---|---|
DigiKey Part Number | 445-2538-2-ND - Tape & Reel (TR) 445-2538-1-ND - Cut Tape (CT) 445-2538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M1608C120MT6AB |
Description | VARISTOR 12V 50A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 V 50 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVR-M1608C120MT6AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 7.5 V | |
Varistor Voltage (Min) | 9.6 V | |
Varistor Voltage (Typ) | 12 V | |
Varistor Voltage (Max) | 14.4 V | |
Current - Surge | 50 A | |
Energy | 0.09J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1050 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,16760 € | 4,19 € |
| 100 | 0,12500 € | 12,50 € |
| 250 | 0,10408 € | 26,02 € |
| 500 | 0,09118 € | 45,59 € |
| 1.000 | 0,08036 € | 80,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04813 € | 192,52 € |
| 8.000 | 0,04659 € | 372,72 € |
| 12.000 | 0,04583 € | 549,96 € |
| 20.000 | 0,04498 € | 899,60 € |
| 28.000 | 0,04448 € | 1.245,44 € |
| 40.000 | 0,04400 € | 1.760,00 € |
| 100.000 | 0,04297 € | 4.297,00 € |
| 200.000 | 0,04235 € | 8.470,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |


