




9340003-302 | |
|---|---|
DigiKey Part Number | 1487-1095-ND |
Manufacturer | |
Manufacturer Product Number | 9340003-302 |
Description | MS2,190,10,10,12,12,11,RT,W8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 16.4W @ 25°C 2.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 16.4W @ 25°C | |
Delta Tmax @ Th | 87°C @ 25°C | |
Height | 6.50mm | |
Number of Stages | 2 | |
Current - Max | 2.9 A | |
Voltage - Max | 15.6 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,61000 € | 128,61 € |
| 5 | 120,82800 € | 604,14 € |
| 12 | 116,79750 € | 1.401,57 € |
| 36 | 111,92889 € | 4.029,44 € |
| 60 | 109,73567 € | 6.584,14 € |
| Unit Price without VAT: | 128,61000 € |
|---|---|
| Unit Price with VAT: | 159,47640 € |



