



16503-310 | |
|---|---|
DigiKey Part Number | 926-1322-ND |
Manufacturer | |
Manufacturer Product Number | 16503-310 |
Description | PELTIR MS2,051,22,25,22,25,11,W8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 10.5W @ 25°C 5.7 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 29.70mm L x 29.70mm W | |
Qmax @ Th | 10.5W @ 25°C | |
Delta Tmax @ Th | 76°C @ 25°C | |
Height | 10.72mm | |
Number of Stages | 2 | |
Current - Max | 5.7 A | |
Voltage - Max | 3.5 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,06000 € | 108,06 € |
| 5 | 101,52400 € | 507,62 € |
| 12 | 98,13500 € | 1.177,62 € |
| 36 | 94,04472 € | 3.385,61 € |
| 60 | 92,20117 € | 5.532,07 € |
| Unit Price without VAT: | 108,06000 € |
|---|---|
| Unit Price with VAT: | 133,99440 € |


