LSDPD4040WKT1R0MML is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 59
Unit Price: 0,40000 €
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,67000 €
Datasheet
1 µH Unshielded Wirewound Inductor 6.2 A 18mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSDPD4040WKT1R0MML

DigiKey Part Number
587-LSDPD4040WKT1R0MMLTR-ND - Tape & Reel (TR)
587-LSDPD4040WKT1R0MMLCT-ND - Cut Tape (CT)
587-LSDPD4040WKT1R0MMLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSDPD4040WKT1R0MML
Description
FIXED IND 1UH 6.2A 18 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Wirewound Inductor 6.2 A 18mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Unshielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes