1 µH Shielded Wirewound Inductor 5.1 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Wirewound Inductor 5.1 A 27mOhm Max Nonstandard
Power Inductor MCOIL™ Series

LSDND4040WKT1R0MM

DigiKey Part Number
587-LSDND4040WKT1R0MMTR-ND - Tape & Reel (TR)
587-LSDND4040WKT1R0MMCT-ND - Cut Tape (CT)
587-LSDND4040WKT1R0MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSDND4040WKT1R0MM
Description
FIXED IND 1UH 5.1A 27 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 5.1 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,33500 €3,35 €
1000,27560 €27,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,23357 €163,50 €
1.4000,22023 €308,32 €
2.1000,21279 €446,86 €
3.5000,20378 €713,23 €
4.9000,19806 €970,49 €
7.0000,19217 €1.345,19 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,49600 €