MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD6060MKT4R0NE | |
|---|---|
DigiKey Part Number | 587-LSXBD6060MKT4R0NETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSXBD6060MKT4R0NE |
Description | FIXED IND 4UH 1.57A 105 MOHM SMD |
Customer Reference | |
Detailed Description | 4 µH Shielded Wirewound Inductor 1.57 A 105mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 39MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |




