4.7 µH Wirewound Inductor 1.55 A 150mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND6060MKT4R7MMG

DigiKey Part Number
587-LSXND6060MKT4R7MMGTR-ND - Tape & Reel (TR)
587-LSXND6060MKT4R7MMGCT-ND - Cut Tape (CT)
587-LSXND6060MKT4R7MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND6060MKT4R7MMG
Description
FIXED IND 4.7UH 1.55A 150 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Wirewound Inductor 1.55 A 150mOhm Max 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
36MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,11562 €115,62 €
2.0000,10901 €218,02 €
3.0000,10533 €315,99 €
5.0000,10086 €504,30 €
7.0000,09803 €686,21 €
10.0000,09511 €951,10 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17100 €1,71 €
1000,14060 €14,06 €
Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16400 €1,64 €
1000,13520 €13,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24800 €