LLXBD6060YEL1R3N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,19039 €

MFR Recommended


Taiyo Yuden
In Stock: 1.450
Unit Price: 0,37000 €
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,12250 €
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,19039 €
1.3 µH Shielded Wirewound Inductor 4 A 16mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBD6060YEL1R3N

DigiKey Part Number
587-LLXBD6060YEL1R3NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBD6060YEL1R3N
Description
FIXED IND 1.3UH 4A 16 MOHM SMD
Customer Reference
Detailed Description
1.3 µH Shielded Wirewound Inductor 4 A 16mOhm 2424 (6060 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
16mOhm
Q @ Freq
-
Frequency - Self Resonant
95MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes