
LMXND6060YEL1R3NMG | |
|---|---|
DigiKey Part Number | 587-LMXND6060YEL1R3NMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXND6060YEL1R3NMG |
Description | FIXED IND 1.3UH 4.2A 16 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 µH Wirewound Inductor 4.2 A 16mOhm 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
DC Resistance (DCR) | 16mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 95MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19039 € | 285,58 € |
| Unit Price without VAT: | 0,19039 € |
|---|---|
| Unit Price with VAT: | 0,23608 € |

