
FBMJ4516HL230NTV | |
---|---|
DigiKey Part Number | 587-FBMJ4516HL230NTVTR-ND - Tape & Reel (TR) 587-FBMJ4516HL230NTVCT-ND - Cut Tape (CT) 587-FBMJ4516HL230NTVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ4516HL230NTV |
Description | FERRITE BEAD 23 OHM 1806 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3.5A 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ4516HL230NTV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 23 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,15900 € | 1,59 € |
25 | 0,13720 € | 3,43 € |
50 | 0,12280 € | 6,14 € |
100 | 0,10950 € | 10,95 € |
250 | 0,09352 € | 23,38 € |
500 | 0,08246 € | 41,23 € |
1.000 | 0,07219 € | 72,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,06266 € | 125,32 € |
4.000 | 0,05629 € | 225,16 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,27280 € |