
FBMJ4516HL230NT | |
|---|---|
DigiKey Part Number | 587-FBMJ4516HL230NTTR-ND - Tape & Reel (TR) 587-FBMJ4516HL230NTCT-ND - Cut Tape (CT) 587-FBMJ4516HL230NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ4516HL230NT |
Description | FERRITE BEAD 23 OHM 1806 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3.5A 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ4516HL230NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 23 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,07770 € | 7,77 € |
| 250 | 0,06656 € | 16,64 € |
| 500 | 0,05890 € | 29,45 € |
| 1.000 | 0,05178 € | 51,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04517 € | 90,34 € |
| 4.000 | 0,03901 € | 156,04 € |
| 6.000 | 0,03753 € | 225,18 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |



